Bulgin MP22 Series Illuminated Pushbutton, Latching, Panel Mount, 22 mm Cutout, DPDT, Green LED, IP65 250 V

N

This image is representative of the product range

Subtotal (1 unit)*

PHP8,985.26

(exc. VAT)

PHP10,063.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,985.26

*price indicative

RS Stock No.:
862-047
Mfr. Part No.:
MP22DLRINRG024S5
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Actuator Colour

Silver

Switch Operation

Latching

Product Type

Pushbutton

Illuminated

Yes

Series

MP22

Panel Cutout Size

22 mm

Mount Type

Panel Mount

Contact Configuration

DPDT

LED Colour

Green

IP Rating

IP65

Contact AC Voltage

250V

Minimum Operating Temperature

-25°C

Actuator Style

Round

Switch Configuration

Latching

Maximum Operating Temperature

55°C

Length

32.5mm

Width

28.5mm

Standards/Approvals

Rohs Compliant

Switch Contact Current

5A

Height

28.5mm

COO (Country of Origin):
CN
The Bulgin Illuminated Vandal Resistant Switch delivers robust performance in demanding environments. This Durable component features an IP65 rating for superior dust and water protection.

DPDT contact structure

Latching operation type

IP65 ingress protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy