Bulgin MP22 Series Illuminated Pushbutton, Latching, Panel Mount, 22 mm Cutout, DPDT, Green LED, IP65 250 V
- RS Stock No.:
- 862-042
- Mfr. Part No.:
- MP22DLRINRG006S5
- Manufacturer:
- Bulgin
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,985.26
(exc. VAT)
PHP10,063.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,985.26 |
*price indicative
- RS Stock No.:
- 862-042
- Mfr. Part No.:
- MP22DLRINRG006S5
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Actuator Colour | Silver | |
| Product Type | Pushbutton | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Series | MP22 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| LED Colour | Green | |
| IP Rating | IP65 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V | |
| Switch Configuration | Latching | |
| Maximum Operating Temperature | 55°C | |
| Width | 28.5mm | |
| Length | 32.5mm | |
| Standards/Approvals | Rohs Compliant | |
| Height | 28.5mm | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Actuator Colour Silver | ||
Product Type Pushbutton | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Series MP22 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
LED Colour Green | ||
IP Rating IP65 | ||
Actuator Style Round | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V | ||
Switch Configuration Latching | ||
Maximum Operating Temperature 55°C | ||
Width 28.5mm | ||
Length 32.5mm | ||
Standards/Approvals Rohs Compliant | ||
Height 28.5mm | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- CN
The Bulgin Illuminated Vandal Resistant Switch delivers robust performance in demanding environments. This Durable component features an IP65 rating for superior dust and water protection.
DPDT contact structure
Latching operation type
IP65 ingress protection rating
Related links
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount SPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount SPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount SPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount SPDT IP65 250 V
