Bulgin MP22 Series Illuminated Pushbutton, Momentary, Panel Mount, 22 mm Cutout, SPDT, Blue LED, IP65 250 V
- RS Stock No.:
- 862-035
- Mfr. Part No.:
- MP22SMRINRB006S5
- Manufacturer:
- Bulgin
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,234.31
(exc. VAT)
PHP8,102.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,234.31 |
*price indicative
- RS Stock No.:
- 862-035
- Mfr. Part No.:
- MP22SMRINRB006S5
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Series | MP22 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| IP Rating | IP65 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 55°C | |
| Width | 28.5mm | |
| Standards/Approvals | Rohs Compliant | |
| Switch Contact Current | 5A | |
| Length | 32.5mm | |
| Height | 28.5mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Series MP22 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
IP Rating IP65 | ||
Actuator Style Round | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 55°C | ||
Width 28.5mm | ||
Standards/Approvals Rohs Compliant | ||
Switch Contact Current 5A | ||
Length 32.5mm | ||
Height 28.5mm | ||
- COO (Country of Origin):
- CN
The Bulgin Illuminated Vandal Resistant Switch delivers robust performance in demanding environments. This Durable component features an IP65 rating for superior dust and water protection.
SPDT contact structure
Momentary operation type
IP65 ingress protection rating
Related links
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount SPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount SPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount SPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount SPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
