Bulgin MP22 Series Illuminated Pushbutton, Latching, Panel Mount, 22 mm Cutout, SPDT, Blue LED, IP65 250 V

N

This image is representative of the product range

Subtotal (1 unit)*

PHP8,031.87

(exc. VAT)

PHP8,995.69

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP8,031.87

*price indicative

RS Stock No.:
862-023
Mfr. Part No.:
MP22SLRINRB006S5
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Actuator Colour

Silver

Switch Operation

Latching

Product Type

Pushbutton

Illuminated

Yes

Panel Cutout Size

22 mm

Series

MP22

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Blue

IP Rating

IP65

Actuator Style

Round

Contact AC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Switch Configuration

Latching

Standards/Approvals

Rohs Compliant

Width

28.5mm

Switch Contact Current

5A

Height

28.5mm

Length

32.5mm

COO (Country of Origin):
CN
The Bulgin Illuminated Vandal Resistant Switch delivers robust performance in demanding environments. This Durable component features an IP65 rating for superior dust and water protection.

SPDT contact structure

Latching operation type

IP65 ingress protection rating

Related links