RS PRO Push Button Switch, Momentary, Panel Mount, 12.20 mm Cutout

N

Subtotal (1 pack of 2 units)*

PHP578.12

(exc. VAT)

PHP647.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 93 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP578.12PHP289.06

*price indicative

RS Stock No.:
856-844
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Actuator Colour

Gold

Product Type

Push Button Switch

Illuminated

No

Series

RS PRO

Panel Cutout Size

12.20 mm

Mount Type

Panel Mount

Actuator Style

Push Button

Standards/Approvals

RoHS

Width

14mm

Length

30.5mm

COO (Country of Origin):
TW
The RS PRO push button switch offers a robust solution for operational control, featuring a spring actuator designed for footswitch applications. Ideal for demanding environments, it ensures reliability and durability during use.

Spring actuator for precise control and responsiveness

Constructed from robust brass and steel materials for durability

Nickel-plated finish enhances protection against corrosion

Rated for 20000 cycles, ensuring long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy