C & K K12 Series Illuminated Key, Momentary, Through Hole, SPST, Green LED, IP40, 2 V dc
- RS Stock No.:
- 838-292
- Mfr. Part No.:
- Y16J21500FP
- Manufacturer:
- C & K
N
Subtotal (1 unit)*
PHP370.00
(exc. VAT)
PHP414.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 25 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP370.00 |
*price indicative
- RS Stock No.:
- 838-292
- Mfr. Part No.:
- Y16J21500FP
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Key | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | K12 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| Terminal Type | Pin | |
| LED Colour | Green | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 2V dc | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Manufactured under | |
| Switch Contact Current | 10mA | |
| Width | 12mm | |
| Length | 12mm | |
| Height | 11mm | |
| Legend | On | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Key | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series K12 | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
Terminal Type Pin | ||
LED Colour Green | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 2V dc | ||
Actuator Style Round | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Manufactured under | ||
Switch Contact Current 10mA | ||
Width 12mm | ||
Length 12mm | ||
Height 11mm | ||
Legend On | ||
Non Compliant
- COO (Country of Origin):
- FR
The C & K High performance key switch offers a reliable momentary action with a tactile feel for various applications.
Excellent tactile feel enhances user experience
Wide choice of LED colours and actuator forces available
High reliability ensures long operational life
Designed for low-level switching functionalities
Related links
- C & K K12 Series Illuminated Push Button Switch PCB Green LED 30 V dc
- C & K K12 Series Illuminated Push Button Switch PCB Red LED 30 V dc
- C & K K12 Series Key Switch Through Hole IP40, 30 V
- C & K K12 Series Push Button Switch PCB IP40, 30 V dc
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40, 35 V dc
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST Green LED 35
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc 220 V ac
