RS PRO Push Button Switch, Push-On, Screw, 22 mm Cutout, IP65
- RS Stock No.:
- 830-137
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP383.07
(exc. VAT)
PHP429.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP383.07 |
*price indicative
- RS Stock No.:
- 830-137
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Switch Operation | Push-On | |
| Illuminated | No | |
| Series | RS PRO | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Screw | |
| Terminal Type | Box | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| Width | 70mm | |
| Height | 51mm | |
| Length | 70mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Switch Operation Push-On | ||
Illuminated No | ||
Series RS PRO | ||
Panel Cutout Size 22 mm | ||
Mount Type Screw | ||
Terminal Type Box | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
Width 70mm | ||
Height 51mm | ||
Length 70mm | ||
- COO (Country of Origin):
- IT
The RS PRO Push Button Switch delivers robust functionality within an enclosure designed for one 22mm hole, ensuring reliability for various control applications.
Enclosure constructed from Durable ABS material
IP65 rated for dust and moisture protection
Compact dimensions of 70x70xh.51 mm ensure easy integration
Storage temperature range of -40°C to 80°C for extreme conditions
Designed with a grey cover and base for a professional appearance
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long

