RS PRO Push Button Switch, On-Off, DIN Rail, SPDT 250 V
- RS Stock No.:
- 800-976
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP180.08
(exc. VAT)
PHP201.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP180.08 |
*price indicative
- RS Stock No.:
- 800-976
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Switch Operation | On-Off | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | RS PRO | |
| Mount Type | DIN Rail | |
| Contact Configuration | SPDT | |
| Terminal Type | M4 Screw | |
| Actuator Style | Rectangular | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 55°C | |
| Height | 64mm | |
| Width | 17.6mm | |
| Switch Contact Current | 10A | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Switch Operation On-Off | ||
Actuator Colour Black | ||
Illuminated No | ||
Series RS PRO | ||
Mount Type DIN Rail | ||
Contact Configuration SPDT | ||
Terminal Type M4 Screw | ||
Actuator Style Rectangular | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 55°C | ||
Height 64mm | ||
Width 17.6mm | ||
Switch Contact Current 10A | ||
Length 90mm | ||
- COO (Country of Origin):
- CZ
The RS Pro switch unit is designed for flexible control and switching of power circuits. It allows independent use and various configurations to meet user needs efficiently.
Rated current/voltage of 10 A/250 V AC
Compatible with multiple units for custom configurations
Dimensions of 21 x 15 x 20 mm facilitate easy integration
Operates effectively in temperatures from -20 °C to +55 °C
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long

