Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Red LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-921
- Mfr. Part No.:
- 3-145-782
- Manufacturer:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
PHP12,188.61
(exc. VAT)
PHP13,651.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP12,188.61 | PHP6,094.305 |
*price indicative
- RS Stock No.:
- 725-921
- Mfr. Part No.:
- 3-145-782
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100mA | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100mA | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
The Schurter MSM is a Highly Versatile Metal Line Switch designed to meet the rigorous demands of diverse industrial applications. With its exceptional durability and a sleek stainless-steel housing, this momentary action switch supports switching voltages of up to 250 VAC. It combines functionality with safety features such as anti-rotation protection and a tactile feedback mechanism, making it suitable for environments where reliability and user experience are paramount. Equipped with quick connect terminals for efficient installation and available in both illuminated and non-illuminated designs, the MSM meets intricate aesthetic and operational requirements, ensuring optimal performance in any setting.
Durable stainless-steel housing ensures longevity in industrial environments
Momentary action switch offers reliable operation with high-quality tactile feedback
Supports a wide switching voltage range from 30 VDC to 250 VAC
Quick connect terminals facilitate swift and effortless installation
Anti-rotation protection aids in precise alignment during mounting
Available in various illumination options including area, ring, and point illumination
Meets stringent protection class ratings IP66 and IP67 for enhanced reliability
Offers an attractive design with multiple colour and illumination variations
Complies with essential certifications for safety and performance
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
