Schurter MSMII Series Illuminated Pushbutton, On-Off, Panel Mount, 25 mm Cutout, SPDT, Green LED, IP40, 30 V 250 V

This image is representative of the product range

Subtotal (1 bag of 2 units)*

PHP9,836.26

(exc. VAT)

PHP11,016.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP9,836.26PHP4,918.13

*price indicative

RS Stock No.:
725-889
Mfr. Part No.:
3-145-644
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Pushbutton

Switch Operation

On-Off

Illuminated

Yes

Series

MSMII

Panel Cutout Size

25 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Green

Terminal Type

Quick Connect

IP Rating

IP40

Contact AC Voltage

250V

Actuator Style

Push Button

Minimum Operating Temperature

-40°C

Contact DC Voltage

30V

Switch Configuration

On-Off

Maximum Operating Temperature

85°C

Height

33.5mm

Standards/Approvals

UKCA

Width

34.5mm

Length

33.5mm

Switch Contact Current

5A

The Schurter MSM Metal Line Switch is a premium Push-Button Switch designed for precision and reliability in challenging environments. Tailored for applications requiring high-quality interaction, this switch features a sleek stainless steel housing and a range of illumination options, ensuring visibility and attractiveness. With a robust switching capacity of up to 250 VAC and resilient construction, the MSM meets demanding industry standards while offering exceptional tactile feedback. Its variety of design choices allows for easy integration into diverse applications, catering to both aesthetic and functional requirements.

Robust stainless steel housing providing durability and corrosion resistance

Available in multiple illumination designs: area, point, and ring illumination

Torsion protection feature simplifies installation and ensures proper placement

Mechanical switch with a lifespan of 1.5 million actuations for extended usability

Complies with international standards for industrial and automotive environments

Quick connect terminals facilitate fast and efficient installation

Operating temperature range from -30 to 85 °C and storage from -40 to 85 °C

Optional colour marking and diverse design options for enhanced customisation

IP66 and IP67 ratings ensure superior protection against dust and water ingress

Wide switching voltage range accommodating various operational requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy