Schurter MSMII-19 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Blue LED, IP67, 30 V
- RS Stock No.:
- 725-815
- Mfr. Part No.:
- 3-145-466
- Manufacturer:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
PHP10,049.39
(exc. VAT)
PHP11,255.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP10,049.39 | PHP5,024.695 |
*price indicative
- RS Stock No.:
- 725-815
- Mfr. Part No.:
- 3-145-466
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Actuator Colour | White | |
| Product Type | Miniature Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSMII-19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 6A | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Actuator Colour White | ||
Product Type Miniature Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSMII-19 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 6A | ||
Standards/Approvals CE | ||
The Schurter Metal Line Switches offers a robust solution for streamlined control in industrial settings. Designed to accommodate a wide range of operational demands, this switch operates effectively at voltages from 30 VDC to 250 VAC, ensuring reliable functionality across various applications. With an impressive lifespan of 1.5 million actuations, its Durable housing is crafted from high-quality stainless steel or ceramics, providing outstanding resistance against wear and environmental factors. Ideal for both illuminated and non-illuminated configurations, it features quick connect terminals for swift installation, making it a versatile choice for professionals seeking dependable performance in demanding scenarios.
Mechanical switch with momentary action for precise control
Robust housing materials include stainless steel and anodised aluminium
Available with torsion protection for easy and accurate positioning
Switching capacity ranges from 0.1 A to 10 A, suitable for various needs
IP66 and IP67 ratings ensure protection against dust and water ingress
Solder and quick connect Terminal options for versatile installation
Customisable ring illumination options available for enhanced visibility
Long-life indicator and push-button configurations are available
Approved for stringent industrial standards for reliable performance
Various design options allow for aesthetic and functional flexibility
Related links
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Yellow LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount RGB LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-19 Series Miniature Push Button Switch Panel Mount Blue LED 30 V 250 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
