Schurter MSMII-19 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Blue LED, IP67, 30 V

This image is representative of the product range

Subtotal (1 bag of 2 units)*

PHP8,285.89

(exc. VAT)

PHP9,280.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP8,285.89PHP4,142.945

*price indicative

RS Stock No.:
725-814
Mfr. Part No.:
3-145-465
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Actuator Colour

White

Product Type

Miniature Push Button Switch

Illuminated

Yes

Series

MSMII-19

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Blue

IP Rating

IP67

Contact DC Voltage

30V

Contact AC Voltage

250V

Actuator Style

Round

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

CE

Switch Contact Current

5A

The Schurter Metal Line Switches is a versatile and robust solution designed for various industrial applications, capable of handling switching voltages up to 250 VAC. Engineered for durability, it features a high-quality stainless steel housing and offers options for both illuminated and non-illuminated configurations. This switch incorporates tactile feedback and anti-rotation protection, ensuring easy installation and reliable operation. With several actuation styles, including momentary action, the is suitable for a wide range of environments, from automotive to medical technology, making it an Ideal choice for manufacturers seeking safety and compliance.

Designed for heavy-duty applications with mechanical reliability

Available in multiple illumination styles, including ring and area illumination

Equipped with quick connect terminals for swift installation

Water and dust resistant with IP66 and IP67 protection classes

Long lifespan of 1.5 million actuations ensures durability

Suitable for use in extreme temperatures, from -30 to 85 °C

Compliant with significant standards, including CE and RoHS, ensuring environmental safety

Customisable designs offering colour and size variations on request

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy