Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V

This image is representative of the product range

Subtotal (1 bag of 2 units)*

PHP8,285.89

(exc. VAT)

PHP9,280.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP8,285.89PHP4,142.945

*price indicative

RS Stock No.:
725-812
Mfr. Part No.:
3-145-463
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Series

MSM II

Panel Cutout Size

19 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Blue

Terminal Type

Quick Connect

IP Rating

IP67

Minimum Operating Temperature

-30°C

Actuator Style

Push Button

Contact DC Voltage

30V

Contact AC Voltage

250V

Maximum Operating Temperature

85°C

Width

19mm

Switch Contact Current

100mA

Standards/Approvals

UKCA

The Schurter Metal Line Switch is designed to deliver exceptional reliability and aesthetic appeal in industrial applications. Engineered with high-quality materials, including stainless steel and anodised aluminium, it ensures durability even in demanding environments. This versatile Push-Button Switch features multiple illumination options, offering tactile feedback and precise functionality with a range of switching voltages from 30 VDC to 250 VAC. Whether equipped with momentary action or a quick connect terminal, the embodies a sophisticated design that enhances user interaction while meeting stringent approval standards. Its adaptability makes it an Ideal choice for various applications requiring robust control solutions.

Available in multiple illumination types, including ring and area illumination

Designed with anti-rotation protection for effortless mounting

Offers quick connect and solder Terminal options for easy installation

Robust housing constructed from stainless steel and anodised aluminium

Features a long operational lifetime of 1.5 million actuations

Complies with international standards for automotive and medical technologies

Rated for switching currents up to 10 A and voltages up to 250 VAC

Excellent mechanical shock protection classified IK08/IK07

Wide operating temperature range from -30 to 85 °C

Options for customisation in design and colours to suit various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy