Schurter MSMII Series Illuminated Pushbutton, On-Off, Screw
- RS Stock No.:
- 725-679
- Mfr. Part No.:
- 3-148-401
- Manufacturer:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
PHP2,362.23
(exc. VAT)
PHP2,645.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,362.23 |
*price indicative
- RS Stock No.:
- 725-679
- Mfr. Part No.:
- 3-148-401
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | On-Off | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Series | MSMII | |
| Mount Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation On-Off | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Series MSMII | ||
Mount Type Screw | ||
The Schurter MSM Indicator is a highly versatile component designed to offer reliable functionality in demanding environments. This illuminated switch features an innovative ring illumination that enhances visibility, ensuring quick identification in low-light conditions. Ideal for industrial applications, the MSM is robustly constructed with Durable materials such as stainless steel and anodised aluminium, ensuring long-lasting performance. Its IP67 rating signifies that it is dust-tight and protected against water immersion, making it suitable for outdoor and rugged use. With a momentary action mechanism, this switch provides responsive feedback, making it an excellent choice for operators seeking intuitive and user-friendly controls.
The Schurter MSM Indicator is a highly versatile component designed to offer reliable functionality in demanding environments. This illuminated switch features an innovative ring illumination that enhances visibility, ensuring quick identification in low-light conditions. Ideal for industrial applications, the MSM is robustly constructed with Durable materials such as stainless steel and anodised aluminium, ensuring long-lasting performance. Its IP67 rating signifies that it is dust-tight and protected against water immersion, making it suitable for outdoor and rugged use. With a momentary action mechanism, this switch provides responsive feedback, making it an excellent choice for operators seeking intuitive and user-friendly controls.
Related links
- Schurter MSMII Series Illuminated Pushbutton Screw
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
