Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V
- RS Stock No.:
- 709-257
- Mfr. Part No.:
- 3-145-909
- Manufacturer:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
PHP8,641.78
(exc. VAT)
PHP9,678.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,641.78 |
*price indicative
- RS Stock No.:
- 709-257
- Mfr. Part No.:
- 3-145-909
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 5A | ||
The Schurter Metal Line Switch MSM seamlessly combines functionality and elegance, designed for a variety of industrial applications. Engineered for robustness, this switch allows for switching voltages up to 250 VAC and accommodates multiple illumination options, including area and ring illumination. The attractive tactile feedback enhances user experience, while its stainless steel and Durable ceramic construction ensures longevity in demanding environments. Designed with quick connect terminals, installation is swift and hassle-free, making it a reliable choice for professionals seeking high-performance switching solutions.
Available in a selection of illumination types, including ring and area options for enhanced visibility
Constructed with high-quality materials like stainless steel and Ceramics for durability
Mechanical switch features momentary action, ensuring responsive operation
Offers improved positioning with torsion protection, facilitating easier installation
Meets high protection standards with IP66 and IP67 ratings, ensuring reliability in harsh environments
Supports a wide range of switching currents, from 0.1 A to 10 A, catering to diverse application needs
Compliant with stringent standards such as CE and RoHS, reflecting commitment to safety and environmental responsibility
Features anti-rotation protection for straightforward mounting, adding to user convenience
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
