C & K AP2 Series Push Button Switch, Momentary, Panel, IP67, 50 V 125 V
- RS Stock No.:
- 686-745
- Mfr. Part No.:
- AP2D200TWBE
- Manufacturer:
- C & K
N
Subtotal (1 pack of 12 units)*
PHP17,103.16
(exc. VAT)
PHP19,155.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,103.16 | PHP1,425.263 |
*price indicative
- RS Stock No.:
- 686-745
- Mfr. Part No.:
- AP2D200TWBE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | AP2 | |
| Mount Type | Panel | |
| IP Rating | IP67 | |
| Contact AC Voltage | 125V | |
| Contact DC Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPDT | |
| Height | 29.5mm | |
| Standards/Approvals | ROHS | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series AP2 | ||
Mount Type Panel | ||
IP Rating IP67 | ||
Contact AC Voltage 125V | ||
Contact DC Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPDT | ||
Height 29.5mm | ||
Standards/Approvals ROHS | ||
Width 17.5mm | ||
- COO (Country of Origin):
- CN
The C & K Pushbutton Switch is engineered for exceptional reliability and functionality in harsh environments. Designed with an SPST momentary function, this robust switch features a seal that protects against moisture and dust, making it Ideal for off-road and industrial applications. The switch boasts a remarkable operating life of 1,000,000 cycles, ensuring long-term durability. It accommodates a variety of applications, from gaming to medical devices.
IP67 sealed design ensures protection
Robust housing MADE from PBT enhances environmental resistance
Threaded mounting provide flexible installation
RoHS compliant materials align with environmental standards
Related links
- C & K AP Series Pushbutton Panel Mount SPST-NO 24 V 125 V
- APEM IS Series Push Button Switch Panel SPST 50 V dc 125 V ac
- ITW Switches 59 Series Series Pushbutton Snap-in SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 59 Series Series Pushbutton Snap-in SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 59 Series Series Pushbutton Snap-in SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB 50 V 125 V
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB IP67, 50 V 125 V
