Bulgin MPI001 Series Illuminated Illuminated Push Button Switch, Momentary, Threaded, SPST, IP66
- RS Stock No.:
- 686-088
- Mfr. Part No.:
- MPI001/RP/RD/24
- Manufacturer:
- Bulgin
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP14,842.97
(exc. VAT)
PHP16,624.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,842.97 | PHP2,968.594 |
*price indicative
- RS Stock No.:
- 686-088
- Mfr. Part No.:
- MPI001/RP/RD/24
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Product Type | Illuminated Push Button Switch | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Series | MPI001 | |
| Mount Type | Threaded | |
| Contact Configuration | SPST | |
| Terminal Type | Solder Tag | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Product Type Illuminated Push Button Switch | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Series MPI001 | ||
Mount Type Threaded | ||
Contact Configuration SPST | ||
Terminal Type Solder Tag | ||
IP Rating IP66 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 22mm | ||
- COO (Country of Origin):
- TN
The Bulgin Stainless steel illuminated vandal resistant push button Switch is designed for robust applications requiring high visibility and reliability. Featuring a striking 22mm diameter, this momentary action switch incorporates a Durable stainless steel body, ensuring longevity even in harsh environments. With an illumination style that highlights its vibrant red LED dot, this switch not only performs efficiently but also adds a professional touch to any installation. Rated to IP66, it offers superior protection against dust and water ingress, making it Ideal for outdoor use or in challenging conditions. This product is perfect for various applications, from industrial machinery to consumer devices, where both aesthetics and functionality are paramount.
Illuminated with a vibrant red LED for high visibility
Constructed from Durable SS 304 for enhanced resistance to vandalism
Rated to IP66, providing effective sealing against dust and moisture
Choice of terminations including solder tag and screw Terminal
Operates at a maximum voltage of 24V, compatible with a range of systems
Max operating temperature up to +70°C ensures reliability in diverse conditions
Related links
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount Green LED 24 V
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount Red LED 24 V 24 V
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount Green LED 24 V 24 V
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST Green LED 24 V
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
