C & K NE-18 Series Series Power Switch, Latching, PCB, Snap-in, DPDT, 100 V dc 250 V ac
- RS Stock No.:
- 685-615
- Mfr. Part No.:
- NE182UEESNP6AMP
- Manufacturer:
- C & K
N
Subtotal (1 tray of 25 units)*
PHP16,086.33
(exc. VAT)
PHP18,016.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP16,086.33 | PHP643.453 |
*price indicative
- RS Stock No.:
- 685-615
- Mfr. Part No.:
- NE182UEESNP6AMP
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Power Switch | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Series | NE-18 Series | |
| Mount Type | PCB, Snap-in | |
| Contact Configuration | DPDT | |
| Terminal Type | PC | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 100V dc | |
| Switch Configuration | DPDT | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Width | 10mm | |
| Height | 14.8mm | |
| Length | 27.8mm | |
| Switch Contact Current | 6A | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Power Switch | ||
Switch Operation Latching | ||
Illuminated No | ||
Series NE-18 Series | ||
Mount Type PCB, Snap-in | ||
Contact Configuration DPDT | ||
Terminal Type PC | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 100V dc | ||
Switch Configuration DPDT | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Width 10mm | ||
Height 14.8mm | ||
Length 27.8mm | ||
Switch Contact Current 6A | ||
- COO (Country of Origin):
- CN
The C & K Power switch is expertly designed to meet the diverse needs of consumer electronics and audio equipment. This versatile switch ensures developers can tailor solutions to innovative product designs. It guarantees reliability and adaptability in various applications, particularly in mains and power switching setups. This product is engineered for durability, making it an Ideal choice for developers who prioritise quality and performance in their designs.
RoHS compliant materials assure environmentally friendly use
Designed specifically for mains and power switching applications
Specifications designed to support high durability with up to 6000 operations
Related links
- C & K NE-18 Series Push Button Switch Through Hole 250 V 250 V ac
- C & K NE-18 Series Push Button Switch Panel DPDT
- C & K NE-18 Series Pushbutton PCB 100 V 250 V
- C & K ZNE-18 Series Push Button Switching Element Chassis DPDT, 100 V 250 V
- C & K 8060 Series Push Button Switch Panel DPDT, 28 V dc 250 V ac
- NKK Switches UB Series Push Button Switch PCB 30 V dc 250 V ac
- RS PRO Push Button Switch PCB 28 V dc 250 V ac
- RS PRO Push Button Switch PCB DPDT, 24 V dc 250 V ac
