Omron A9PS Series Pushbutton, On-Off, Through Hole, DPST, IP64
- RS Stock No.:
- 680-695
- Mfr. Part No.:
- A9PS26-0013
- Manufacturer:
- Omron
Subtotal (1 pack of 800 units)*
PHP674,178.97
(exc. VAT)
PHP755,080.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP674,178.97 | PHP842.724 |
*price indicative
- RS Stock No.:
- 680-695
- Mfr. Part No.:
- A9PS26-0013
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Colour | Black | |
| Product Type | Pushbutton | |
| Switch Operation | On-Off | |
| Illuminated | No | |
| Series | A9PS | |
| Mount Type | Through Hole | |
| Contact Configuration | DPST | |
| IP Rating | IP64 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Colour Black | ||
Product Type Pushbutton | ||
Switch Operation On-Off | ||
Illuminated No | ||
Series A9PS | ||
Mount Type Through Hole | ||
Contact Configuration DPST | ||
IP Rating IP64 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Switch Configuration On-Off | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Omron Pushbutton switch is designed for ultra-subminiature applications, combining reliable performance with Compact dimensions. Featuring a sealed bottom to prevent flux penetration, this switch ensures high reliability in diverse environments, and its washable nature aligns with the IP64 standard. Measuring 10.5mm in height, it is 30% smaller than its predecessor, making it Ideal for applications where space is at a premium. Whether used in security control boards or electric power instrumentation, this switch promises durability and efficiency in operation, making it a perfect choice for modern electronic designs.
Gold-plated clip contact guarantees longevity and reliability
The sealed design ensures no ingress from flux, enhancing performance
Compact size significantly reduces the footprint for space-constrained applications
RoHS compliant, indicating a commitment to environmental safety standards
Durability rated for up to 50,000 operations, both mechanically and electrically
Available in multiple switching functions, including SPST and DPST, offering versatility
Operating force of 4.9 N maximises usability while safeguarding the switch mechanism
Related links
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
- Omron Through Beam Photoelectric Sensor 25 mm IP64
- Omron Retroreflective Photoelectric Sensor 6000 mm IP64
- Omron Diffuse Photoelectric Sensor 2500 mm IP64
- Omron Diffuse Photoelectric Sensor 300 mm, IP64
- Omron Diffuse Photoelectric Sensor 2500 mm IP64
- Omron Diffuse Photoelectric Sensor 2.5 m IP64
- Omron Retroreflective Photoelectric Sensor 7 m IP64
