C & K 8020 Series Pushbutton, Momentary, Through Hole, SPDT, 28 V 120 V
- RS Stock No.:
- 679-750
- Mfr. Part No.:
- 8121SD9A2GE
- Manufacturer:
- C & K
Subtotal (1 tray of 20 units)*
PHP23,826.49
(exc. VAT)
PHP26,685.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP23,826.49 | PHP1,191.325 |
*price indicative
- RS Stock No.:
- 679-750
- Mfr. Part No.:
- 8121SD9A2GE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Series | 8020 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Terminal Type | PC Pin | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 28V | |
| Contact AC Voltage | 120V | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 75°C | |
| Switch Contact Current | 1A | |
| Standards/Approvals | UL | |
| Width | 12.7mm | |
| Height | 26.24mm | |
| Length | 6.86mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Product Type Pushbutton | ||
Illuminated No | ||
Series 8020 | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Terminal Type PC Pin | ||
Actuator Style Round | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 28V | ||
Contact AC Voltage 120V | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 75°C | ||
Switch Contact Current 1A | ||
Standards/Approvals UL | ||
Width 12.7mm | ||
Height 26.24mm | ||
Length 6.86mm | ||
- COO (Country of Origin):
- VN
The C & K pushbutton switch offers reliable and precise control, crafted for various applications in instrumentation and telecommunications equipment. This switch features a snap-acting momentary design, allowing for quick and accurate responses. It possesses a robust glass-filled nylon construction to ensure durability, while providing a positive tactile feel that fosters user confidence. It operates seamlessly at up to 1 Amp at 120 V AC, making it Ideal for environments where instant response is critical.
Positive tactile feel enhances user interaction
Epoxy Terminal seal compatible with bottom wash cleaning methods
Electrical life rated for 60000 make and break cycles at full load
Compact design suited for limited spaces without compromising function
RoHS compliant for environmentally friendly usage
Related links
- C & K 8020 Series Pushbutton Through Hole 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount DPDT, 28 V 120 V
- C & K 8020 Series Illuminated Pushbutton Panel Mount SPDT 28 V 120 V
- C & K E020 Series Pushbutton Through Hole 28 V 120 V
