Hirose HA Series Push Button Switch, Panel Mount, DPDT - NO/NC, IP67

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP308.53

(exc. VAT)

PHP345.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24PHP308.53-
25 +PHP299.282%

*price indicative

RS Stock No.:
274-034
Mfr. Part No.:
HA79-00A
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Push Button Switch

Illuminated

No

Series

HA

Mount Type

Panel Mount

Contact Configuration

DPDT - NO/NC

Terminal Type

Tab

IP Rating

IP67

Maximum Operating Temperature

120°C

Standards/Approvals

CSA, UL

Hazardous Area Certification

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy