RAFI Red Push Button Lamp for Use with Push Button

Subtotal (1 unit)*

PHP1,070.41

(exc. VAT)

PHP1,198.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,070.41

*price indicative

RS Stock No.:
271-9143
Mfr. Part No.:
1.69.508.862/1301
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Lamp

For Use With

Push Button

LED Colour

Red

LED Type

Lamp

Standards/Approvals

DIN EN 60529 (IP40), REACH Compliant, RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
HU
The RAFI signal lamp with integrated LED has mounting hole diameter of 5 mm with flat round bezel.

It is illuminated

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy