Idec Green LED Module for Use with Yellow Illumination Units

N

Subtotal (1 unit)*

PHP363.28

(exc. VAT)

PHP406.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP363.28

*price indicative

RS Stock No.:
898-370
Mfr. Part No.:
LB9Z-LED2G
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

LED Module

For Use With

Yellow Illumination Units

LED Colour

Green

LED Type

LED

Standards/Approvals

UL508

COO (Country of Origin):
JP
The Idec Led Replacement Lamp emits a Sharp green illumination to signal safe operational parameters on your control matrix. It ensures immediate user recognition with excellent clarity under variable ambient light conditions.

Fits LB series industrial control switches

Clear green colour status Interface

Robust design delivers extended maintenance free life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy