Schneider Electric Legend & Legend Holder Kit for Use with Ø 22 mm control or signalling unit For built-in-flush head,
- RS Stock No.:
- 906-568
- Mfr. Part No.:
- ZBYF2303C0
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP615.92
(exc. VAT)
PHP689.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP615.92 |
*price indicative
- RS Stock No.:
- 906-568
- Mfr. Part No.:
- ZBYF2303C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend & Legend Holder Kit | |
| Legend | White START on 1 Black Side | |
| For Use With | Ø 22 mm control or signalling unit For built-in-flush head | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend & Legend Holder Kit | ||
Legend White START on 1 Black Side | ||
For Use With Ø 22 mm control or signalling unit For built-in-flush head | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric label holder offers effective identification solutions for various equipment and accessories, ensuring clarity and functionality in settings where precise marking is essential.
Constructed from Durable plastic for long-lasting use
Compatible with Harmony XB4 and XB5 series, providing versatile applications
Dimensions of 40 x 50 mm, offering an optimal size for visibility
Available in grey-plated colour for professional aesthetics
Designed with white START marking on one side, enhancing identification
Related links
- Schneider Electric Legend & Legend Holder Kit for Use with Ø 22 mm control or signalling unit For built-in-flush head,
- Schneider Electric Legend Plate for Use with Ø 22 mm control or signalling unit For built-in-flush head, Pre-printed
- Schneider Electric Legend Holder for Use with 22 mm Control or Signalling Unit With Circular Head
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Unmarked on Yellow Background
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White OFF-ON
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Unmarked
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White STOP
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White ARRET
