Idec Name Plate for Use with 22mm Switches

N

Subtotal (1 unit)*

PHP359.59

(exc. VAT)

PHP402.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP359.59

*price indicative

RS Stock No.:
898-356
Mfr. Part No.:
HWAM-OB
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Accessory Type

Name Plate

Product Type

Switch Accessory

For Use With

22mm Switches

Standards/Approvals

UL

Series

HWAM

COO (Country of Origin):
JP
The Idec blank Nameplate provides a flexible marking canvas for customized industrial panels. it maintains a uniform design aesthetic across your whole equipment configuration.

Matches hW series 22 mm mounting diameter components

Clean black plastic unengraved Interface surface

Modular part ready for bespoke professional text etching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy