Schneider Electric Mounting Kit for Use with ZB5RZA0
- RS Stock No.:
- 781-753
- Mfr. Part No.:
- ZB5AZ024
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP737.63
(exc. VAT)
PHP826.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP737.63 |
*price indicative
- RS Stock No.:
- 781-753
- Mfr. Part No.:
- ZB5AZ024
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Kit | |
| For Use With | ZB5RZA0 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Kit | ||
For Use With ZB5RZA0 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Flush mounting kit is designed to provide an efficient solution for installing select components within tight spaces. It enables the mounting of Harmony XB5 illuminated push buttons and selector switches, ensuring a secure and aesthetically pleasing finish. Crafted from Durable plastic, this kit accommodates various mounting requirements and is compatible with a range of Harmony XB5 accessories. The kit's innovative design not only facilitates easy installation but also maintains the integrity and operational reliability of connected devices. With a modern black finish, it enhances the Visual appeal of control panels while ensuring compliance with industry standards for protection against dust and moisture ingress.
Compatible with a wide range of Harmony XB5 accessories including illuminated push-buttons and selector switches
Constructed with high-quality plastic for durability and longevity in operational environments
IP66 and IP69K ratings ensure protection from dust and high-pressure water jets
Mounting diameter of 30.5 mm suitable for various applications
Set includes one mounting kit, simplifying the installation process
Designed for flush mounting, maintaining a sleek and professional appearance
IK03 rating confirms resistance to mechanical impacts for added reliability
Country of origin is France, reflecting high European manufacturing standards
Warranty period of 18 months provides assurance of quality and service support
Related links
- Schneider Electric Legend for Use with XACB XACA
- Schneider Electric Mounting Kit, ZB5AZ023
- Schneider Electric Mounting Kit, ZB5AZ021
- Schneider Electric Mounting Kit, ZB5AZ026
- Schneider Electric Mounting Kit, ZB4BZ021
- Schneider Electric Mounting Kit, ZB5AZ025
- Schneider Electric Mounting Kit, ZB4BZ012
- Schneider Electric Mounting Kit, ZB5AZ022
