Better World
Schneider Electric Harmony XB4 Series White Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 179-9485
- Mfr. Part No.:
- ZB4BA17
- Manufacturer:
- Schneider Electric
Price Each**
PHP817.61
(exc. VAT)
PHP915.72
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP817.61 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 179-9485
- Mfr. Part No.:
- ZB4BA17
- Manufacturer:
- Schneider Electric
Related links
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw