Schneider Electric Harmony XB4 Series Yellow Raised, Momentary Actuation, 22mm Cutout
- RS Stock No.:
- 134-5405
- Mfr. Part No.:
- ZB4BW183S
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 134-5405
- Mfr. Part No.:
- ZB4BW183S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Raised | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Raised | ||
Push Button Material Metal | ||
IP Rating IP66, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included Yes | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony XB4 Series Black Round 22mm Cutout
- Schneider Electric Harmony XB4 Series Red Flush 22mm Cutout
- Siemens 3SB3 Series Red Mushroom 22mm Cutout
- Siemens 3SB3 Series Black Mushroom 22mm Cutout
- Siemens 3SB3 Series Green Mushroom 22mm Cutout
- Schneider Electric Harmony XB4 Series Red Illuminated Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head Red Handle

