Schneider Electric Harmony ZALV Light Block - Green, 110 → 120 V

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP1,644.17

(exc. VAT)

PHP1,841.47

(inc. VAT)

RS Stock No.:
746-9484
Mfr. Part No.:
ZALVG3
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Block Type

Light Block

Voltage Rating

110 → 120V

Series

Harmony ZALV

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Schneider Electric | Harmony XAL Series (ZALV) | Contact Blocks & Light Blocks


The Harmony XAL range of Contact & Light Blocks by Schneider Electric offers you reliable performance across the range. The ZALV range in particular offer different coloured LED indicators for quicker visual reference when operating your machinery. Colours typically come in green but can vary to include white, red and more.

Features and benefits


• Integrated and protected LED light source, varying colours are available depending on your need.

• 100,000 H service life at rated voltage and 25 °C operating temperature, requiring less maintenance and cost in the long term.

• Lightweight, easy to fit and configure. Easily removable and adjustable. Front mounting.

• Steady signalling type, with low current consumption.

• Operating temperature of between -25 to 70 °C. Check the datasheet for further information.

• Schneider Green Premium product as standard across the XB4 Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.

Protection ratings -

• EN/IEC 60947-1, 60947-5-1 & 60947-5-4.

• UL 508 & CSA C22.2 No 14.

• Vibration resistance to 5 gn, suitable for a wide variety of areas that may require devices to be moved.

• Shock resistance to 30 gn (18 ms duration) conforming to IEC 60068-2-27

Applications -


• Used in conjunction with push buttons, signal controllers.

• Applicable uses within machine, chemical or marine applications

Standards

IEC, JIS

Approvals

UL, CSA


Schneider Electric ZB5-A (Harmony®) 22mm

Related links