Schneider Electric Harmony XB5R Series Light Block, 3V, White Light
- RS Stock No.:
- 879-521
- Mfr. Part No.:
- ZBRV1
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP4,391.73
(exc. VAT)
PHP4,918.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,391.73 |
*price indicative
- RS Stock No.:
- 879-521
- Mfr. Part No.:
- ZBRV1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Indicator | |
| Block Type | Light Block | |
| Voltage | 3V | |
| Illumination Colour | White | |
| Series | Harmony XB5R | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw Clamp Terminal | |
| Body/Fixing Collar Included | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL listed | |
| Height | 37.4mm | |
| Length | 39.6mm | |
| Width | 24.2mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Indicator | ||
Block Type Light Block | ||
Voltage 3V | ||
Illumination Colour White | ||
Series Harmony XB5R | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw Clamp Terminal | ||
Body/Fixing Collar Included No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL listed | ||
Height 37.4mm | ||
Length 39.6mm | ||
Width 24.2mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Visual feedback device provides clear illumination for various applications. Its primary function is to signal status effectively, ensuring users can monitor operations effortlessly with an intuitive Visual indicator.
Operating voltage of 3 V with battery ensures reliability
Compact design with a depth of 42 mm and weight of only 0.009 kg
Environmentally friendly with a carbon footprint of 31 kg CO2 eq
Resistant to extreme temperatures, operating between -25 to 55 °C
Related links
- Schneider Electric Harmony Series Light Block White Light
- Schneider Electric Harmony Series Light Block White Light
- Schneider Electric Harmony Series Light Block, White Light
- Schneider Electric Harmony XB Series Light Block White Light
- Schneider Electric Harmony Series Light Block White Light
- Schneider Electric Harmony XB Series Light Block White Light
- Schneider Electric Harmony Series Light Block 240 V, White Light
- Schneider Electric Harmony Series Light Block White Light
