EAO for Use with Switch 500 V, DPST-NC
- RS Stock No.:
- 757-567
- Mfr. Part No.:
- 704.911.4BFS-1
- Manufacturer:
- EAO
This image is representative of the product range
Subtotal (1 unit)*
PHP6,328.87
(exc. VAT)
PHP7,088.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,328.87 |
*price indicative
- RS Stock No.:
- 757-567
- Mfr. Part No.:
- 704.911.4BFS-1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | DPST-NC | |
| Mount Type | Screw | |
| Terminal Type | Lug Cable | |
| For Use With | Switch | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 500V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration DPST-NC | ||
Mount Type Screw | ||
Terminal Type Lug Cable | ||
For Use With Switch | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 500V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element is a reliable component designed for efficient operation within various electrical systems, ensuring smooth and effective control of circuit connections.
Equipped with gold contacts for enhanced conductivity and durability
Rated for up to 500 V AC and 10 A, Ideal for high-power applications
Operates effectively in extreme temperatures, from -40 °C to +55 °C
Maintains a robust IP00 protection rating suitable for varied environments
Related links
- EAO for Use with Switch 500 V, DPST-NC
- EAO for Use with Switch 500 V, 1 NC
- EAO for Use with Switch 500 V, 2 NC
- EAO for Use with Switch 500 V, 1 NC/1 NO
- EAO for Use with Switch 500 V, 2 NO
- EAO for Use with Switch 500 V, 1 NO
- EAO for Use with Switching Devices 500 V, 2 NC
- EAO for Use with Switching Devices 500 V, 1 NC
