EAO for Use with Switch 500 V, 2 NC
- RS Stock No.:
- 757-566
- Mfr. Part No.:
- 704.911.4B-1
- Manufacturer:
- EAO
This image is representative of the product range
Subtotal (1 unit)*
PHP5,338.60
(exc. VAT)
PHP5,979.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,338.60 |
*price indicative
- RS Stock No.:
- 757-566
- Mfr. Part No.:
- 704.911.4B-1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 2 NC | |
| Mount Type | Screw | |
| Terminal Type | Lug Cable | |
| Minimum Operating Temperature | -40°C | |
| For Use With | Switch | |
| Contact AC Voltage | 500V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 2 NC | ||
Mount Type Screw | ||
Terminal Type Lug Cable | ||
Minimum Operating Temperature -40°C | ||
For Use With Switch | ||
Contact AC Voltage 500V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element is a state-of-the-art device designed for optimal functionality in various industrial applications. Its primary function revolves around effective operation under stringent electrical and environmental conditions.
Operates smoothly across a temperature range of -40 °C to +55 °C
Compliant with both DIN EN IEC 60947-5-1 and UL 60947-5-1 standards
Features gold-silver contacts, ensuring reliable conductivity and reduced wear
Designed with an IP00 protection rating, suitable for indoor use
Offers a mechanical life of 50,000 cycles at rated conditions
Related links
- EAO for Use with Switch 500 V, 2 NC
- EAO for Use with Switching Devices 500 V, 2 NC
- EAO for Use with Switch 500 V, 2 NO
- EAO for Use with Switching Devices 500 V, 2 NO
- EAO for Use with Switch 250 V, 2 NC
- EAO for Use with Switch 500 V, 1 NC
- EAO for Use with Switch 500 V, DPST-NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 500 V, 2 NC
