EAO for Use with Switch 500 V, 2 NC
- RS Stock No.:
- 757-558
- Mfr. Part No.:
- 704.910.4B-1
- Manufacturer:
- EAO
This image is representative of the product range
Subtotal (1 unit)*
PHP1,075.10
(exc. VAT)
PHP1,204.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,075.10 |
*price indicative
- RS Stock No.:
- 757-558
- Mfr. Part No.:
- 704.910.4B-1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 2 NC | |
| Mount Type | Screw | |
| Terminal Type | Lug Cable | |
| Contact AC Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| For Use With | Switch | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 2 NC | ||
Mount Type Screw | ||
Terminal Type Lug Cable | ||
Contact AC Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
For Use With Switch | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element is a high-performance device designed for reliable electrical operation in various applications. It features a double-break, slow-make system that ensures functional safety and precision in control.
Compliant with DIN EN IEC standards for robustness and safety
Rated insulation voltage of 500 V and impulse withstand of 4 kV
IP00 rated with operating temperature range from -40 °C to +55 °C
Lightweight design at only 0.027 kg for ease of installation
Related links
- EAO for Use with Switch 500 V, 2 NC
- EAO for Use with Switching Devices 500 V, 2 NC
- EAO for Use with Switch 500 V, 2 NO
- EAO for Use with Switching Devices 500 V, 2 NO
- EAO for Use with Switch 250 V, 2 NC
- EAO for Use with Switch 500 V, 1 NC
- EAO for Use with Switch 500 V, DPST-NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 500 V, 2 NC
