EAO for Use with Switch 500 V, 2 NO
- RS Stock No.:
- 757-557
- Mfr. Part No.:
- 704.910.3B-1
- Manufacturer:
- EAO
Subtotal (1 unit)*
PHP1,075.10
(exc. VAT)
PHP1,204.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,075.10 |
*price indicative
- RS Stock No.:
- 757-557
- Mfr. Part No.:
- 704.910.3B-1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 2 NO | |
| Mount Type | Screw | |
| Terminal Type | Lug Cable | |
| Contact AC Voltage | 500V | |
| For Use With | Switch | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 2 NO | ||
Mount Type Screw | ||
Terminal Type Lug Cable | ||
Contact AC Voltage 500V | ||
For Use With Switch | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element is a robust component designed for reliable functionality in various electrical applications, featuring slow-make contacts for enhanced performance and safety in switching operations.
IP00 protection rating, suitable for interior use in controlled environments
Operating temperature range of –40 °C to +55 °C, accommodating diverse climatic conditions
Constructed with silver contact material for optimal conductivity and reliability
Features forced opening on normally closed contacts, enhancing operational safety
Related links
- EAO for Use with Switch 500 V, 2 NO
- EAO for Use with Switch 500 V, 2 NC
- EAO for Use with Switching Devices 500 V, 2 NO
- EAO for Use with Switch 500 V, 1 NO
- EAO for Use with Switch 500 V, 1 NC
- EAO for Use with Switch 500 V, DPST-NC
- EAO for Use with Switch 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 500 V, 2 NC
