EAO for Use with Switch 500 V, 1 NO
- RS Stock No.:
- 757-530
- Mfr. Part No.:
- 704.902.1-1
- Manufacturer:
- EAO
Subtotal (1 unit)*
PHP4,689.49
(exc. VAT)
PHP5,252.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,689.49 |
*price indicative
- RS Stock No.:
- 757-530
- Mfr. Part No.:
- 704.902.1-1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NO | |
| Mount Type | Screw | |
| Terminal Type | Screw Terminal | |
| Contact AC Voltage | 500V | |
| For Use With | Switch | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NO | ||
Mount Type Screw | ||
Terminal Type Screw Terminal | ||
Contact AC Voltage 500V | ||
For Use With Switch | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element designed for electrical applications. Its primary function is to facilitate reliable switching for various voltage levels, catering to diverse operational environments.
Rated for 500 V AC at 10 A for enhanced performance
Snap-action switching element ensures quick operational response
Gold-silver contacts available for reliable low-voltage applications
Operating temperature range of -40 °C to +55 °C for extreme conditions
IP00 protection level suitable for indoor use
Related links
- EAO for Use with Switch 500 V, 1 NO
- EAO for Use with Switch 500 V, 1 NC/1 NO
- EAO for Use with Switch 500 V, 1 NC
- EAO for Use with Switching Devices 500 V, 1 NO
- EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- EAO for Use with Switch 500 V, 2 NO
- EAO for Use with Switch 500 V, 2 NC
- EAO for Use with Switch 500 V, DPST-NC
