EAO for Use with Switch 500 V, 2 NO

Subtotal (1 unit)*

PHP5,338.60

(exc. VAT)

PHP5,979.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,338.60

*price indicative

RS Stock No.:
757-524
Mfr. Part No.:
704.901.3B-1
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Contact Configuration

2 NO

Mount Type

Screw

Terminal Type

Lug Cable

Minimum Operating Temperature

-40°C

For Use With

Switch

Contact AC Voltage

500V

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The EAO Switching element represents a reliable solution for various applications, enabling efficient connection and disconnection of electrical circuits through its snap-action mechanism.

Switching voltage capabilities up to 500 V AC at 10 A for versatile use

Robust design featuring gold-silver contacts for enhanced durability

Rated impulse withstand voltage of 4 kV ensures operational reliability

Compact size allows for efficient wiring with multi-pole connections

Protection rated IP20 provides suitable resistance to solid objects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy