EAO for Use with Switch 500 V, 1 NC/1 NO
- RS Stock No.:
- 757-519
- Mfr. Part No.:
- 704.900.5B-1
- Manufacturer:
- EAO
This image is representative of the product range
Subtotal (1 unit)*
PHP1,075.10
(exc. VAT)
PHP1,204.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,075.10 |
*price indicative
- RS Stock No.:
- 757-519
- Mfr. Part No.:
- 704.900.5B-1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NC/1 NO | |
| Mount Type | Screw | |
| Terminal Type | Lug Cable | |
| For Use With | Switch | |
| Contact AC Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NC/1 NO | ||
Mount Type Screw | ||
Terminal Type Lug Cable | ||
For Use With Switch | ||
Contact AC Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element is a new version of a snap-action mechanism designed for reliable electrical performance. It supports various voltage ratings, making it suitable for diverse applications requiring secure switching solutions.
Rated impulse withstand voltage and insulation voltage of 4kV and 500V respectively
Mechanical lifetime rated for 50,000 cycles at 500VAC, ensuring durability
Compact design with a maximum wire cross-section of 2.5mm² for easy installation
Operating temperature range from -40°C to +55°C for use in extreme conditions
Related links
- EAO for Use with Switch 500 V, 1 NC/1 NO
- EAO for Use with Switch 500 V, 1 NC
- EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- EAO for Use with Switch 500 V, 1 NO
- EAO for Use with Switching Devices 500 V, 1 NC
- EAO for Use with Switch 500 V, 2 NC
- EAO for Use with Switching Devices 500 V, 1 NO
- EAO for Use with Switch 500 V, DPST-NC
