Bloc lum. LED int. rouge 230V
- RS Stock No.:
- 466-489
- Mfr. Part No.:
- ZBVM45M
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 466-489
- Mfr. Part No.:
- ZBVM45M
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Voltage Rating | 230V | |
| Illumination Colour | Red | |
| Series | Harmony XB4/XB5 | |
| For Use With | Push Buttons | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Voltage Rating 230V | ||
Illumination Colour Red | ||
Series Harmony XB4/XB5 | ||
For Use With Push Buttons | ||
- COO (Country of Origin):
- FR
The Schneider Electric Light element diameter 22 mm features an integrated red LED and operates on 230 to 240 V.
Recycled cardboard packaging
Related links
- Bloc lum. LED int. vert 24V
- Double pole normally closed contact bloc
- Single pole normally closed contact bloc
- ABB MLBL Series Light Block Yellow Light
- Schneider Electric Harmony XB Series Light Block, 230V
- ABB MLBL Series Light Block Blue Light
- BACO BACO Series Light Block Green Light
- BACO BACO Series Light Block Red Light

