- RS Stock No.:
- 466-487
- Mfr. Part No.:
- ZBVB35M
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Voltage Rating | 24V | |
| Illumination Colour | Green | |
| Series | Harmony XB4/XB5 | |
| For Use With | Push Buttons | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Voltage Rating 24V | ||
Illumination Colour Green | ||
Series Harmony XB4/XB5 | ||
For Use With Push Buttons | ||
- COO (Country of Origin):
- FR
The Schneider Electric Light block for the head diameter 22 mm, green, Harmony XB4, features an integral LED, spring clamp terminal and operates on 24V AC/DC.
Spring clamp terminal
Related links
- Bloc lum. LED int. rouge 230V
- Double pole normally closed contact bloc
- Single pole normally closed contact bloc
- Schneider Electric ZBV Series Light Block White Light
- Schmersal ELDE.NBL24 Series Light Block, 24V ac
- HARTING 09454530400 Series Contact Block for Use with Push Button Blue Light
- BACO BACO Series Light Block Green Light
- BACO BACO Series Light Block White Light

