ITW Switches Blue Switch Cap for Use with 48 and SA12 Pushbutton Switches
- RS Stock No.:
- 935-069
- Mfr. Part No.:
- 80-481013-BLU
- Manufacturer:
- ITW Switches
N
Subtotal (1 unit)*
PHP65.46
(exc. VAT)
PHP73.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65.46 |
*price indicative
- RS Stock No.:
- 935-069
- Mfr. Part No.:
- 80-481013-BLU
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Switch Cap | |
| For Use With | 48 and SA12 Pushbutton Switches | |
| Cap Colour | Blue | |
| Cap Type | Button | |
| Cap Shape | Round | |
| Diameter | 12.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Switch Cap | ||
For Use With 48 and SA12 Pushbutton Switches | ||
Cap Colour Blue | ||
Cap Type Button | ||
Cap Shape Round | ||
Diameter 12.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ITW Switches Pushbutton switch is a Compact and multipurpose control element designed for various applications, including office and medical equipment. It offers a reliable Interface with a variety of beneficial features for user convenience.
Momentary or maintained action configuration enhances usability options
IP67 panel sealing ensures durability in challenging environments
Gold contacts provide up to 1.5 million cycles for longevity
Choice of seven button colours allows for customisation
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
