Schneider Electric Green Push Button Cap for Use with 22 mm Circular Flush Pushbutton

N

This image is representative of the product range

Subtotal (1 unit)*

PHP323.64

(exc. VAT)

PHP362.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP323.64

*price indicative

RS Stock No.:
906-763
Mfr. Part No.:
ZBA3
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Cap

For Use With

22 mm Circular Flush Pushbutton

Cap Colour

Green

Cap Type

Green Cap

Cap Shape

Round

Standards/Approvals

RoHS

Diameter

22mm

COO (Country of Origin):
FR
Green cap unmarked for circular flush pushbutton ø22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy