Schneider Electric White Push Button Cap for Use with Harmony XB5

N

Subtotal (1 unit)*

PHP589.18

(exc. VAT)

PHP659.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP589.18

*price indicative

RS Stock No.:
906-708
Mfr. Part No.:
ZBAF141
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Cap

For Use With

Harmony XB5

Cap Colour

White

Cap Shape

Round

Cap Type

Push Button Head

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Schneider Electric marked push-button cap designed for flush-mounted applications, providing a clear means of operation with its black ON marking against a white background. It ensures compatibility across various systems.

Constructed as a marked push-button cap for enhanced visibility

Compatible with Harmony XB4, XB5, and XAL series

Packaged in units of 10, Ideal for bulk applications

Manufactured from environmentally friendly materials, compliant with EU RoHS Directive

Efficiently designed for ease of installation and operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy