Eaton Safety Interlock Mount for Use with LS-Titan

Subtotal (1 unit)*

PHP1,577.55

(exc. VAT)

PHP1,766.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,577.55

*price indicative

RS Stock No.:
273-6553
Distrelec Article No.:
301-28-528
Mfr. Part No.:
290190 LS-XOR
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Safety Interlock Mount

For Use With

LS-Titan

Actuator Type

Actuating Rod

Standards/Approvals

IEC/EN 61439

Non Compliant

COO (Country of Origin):
DE

Eaton Safety Interlock Mount, IEC/EN 61439 Compliant, Actuating Rod Type - 290190 LS-XOR


This safety interlock mount is designed for use with LS-Titan actuators to provide door and enclosure access control within switchgear assemblies. It is intended for integration into electrical cabinets and metal enclosures where IEC/EN 61439 compliance is required, offering a Compact accessory that adapts to different approach directions.

Features and Benefits:


• 120mm Height provides Compact vertical installation flexibility
• 25mm Width ensures narrow-profile mounting in cabinets
• Operates between -25°C and 70°C for wide ambient range

Applications


• Used with LS-Titan actuator accessories for door control
• Suitable for electrical cabinet safety interlock installations
• Employed in switchgear and metal enclosure access systems

What actuator Interface does it use?


It interfaces via an actuating rod type actuator for mechanical engagement.

What certification standards relate to assembly requirements?


It is listed against IEC/EN 61439 and other referenced standards require panel-builder verification of short-circuit and EMC arrangements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy