EAO Actuator
- RS Stock No.:
- 854-785
- Mfr. Part No.:
- 46-2231.11E0.000
- Manufacturer:
- EAO
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 854-785
- Mfr. Part No.:
- 46-2231.11E0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Actuator | |
| Colour | Black, Red | |
| Actuator Type | Momentary | |
| Standards/Approvals | UL508 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Actuator | ||
Colour Black, Red | ||
Actuator Type Momentary | ||
Standards/Approvals UL508 | ||
- COO (Country of Origin):
- IT
The EAO Pushbutton Switch Actuator brings reliable control to your automation panel. This premium Swiss-engineered component ensures crisp tactile feedback and seamless integration into modern industrial systems.
Sleek raised design with a bold red lens
Robust IP65 front protection against dust and water
Long-lasting momentary action rated for one million cycles
Related links
- EAO Black Push Button Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Push Button Actuator for Use with Push Button Actuator
- EAO Rotary Switch for Use with Momentary Action Actuator
- EAO Grey Push Button Actuator
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
