EAO Modular Switch Actuator for Use with Modular Switch
- RS Stock No.:
- 854-782
- Mfr. Part No.:
- 46-2131.1180.000
- Manufacturer:
- EAO
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 854-782
- Mfr. Part No.:
- 46-2131.1180.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Actuator | |
| For Use With | Modular Switch | |
| Colour | Grey | |
| Actuator Type | Momentary | |
| Standards/Approvals | UL508 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Actuator | ||
For Use With Modular Switch | ||
Colour Grey | ||
Actuator Type Momentary | ||
Standards/Approvals UL508 | ||
- COO (Country of Origin):
- IT
The Sanyo Denki Actuator is a robust round component designed for seamless panel mounting in industrial control systems. This raised black plastic unit features a flush opaque indicator to provide a professional and Durable Interface for your equipment.
Large 29 mm diameter front dimension
Precise 22.3 mm diameter mounting cutout
IP65 and IK03 protection ratings
Operates from –25 °C to +55 °C
Complies with IEC EN 60947-5-1 standards
Related links
- EAO Modular Switch Actuator for Use with Modular Switch
- EAO Modular Switch Actuator for Use with 22 Series
- EAO Modular Switch Actuator for Use with Series 22
- EAO Modular Switch Actuator for Use with 19 Series
- EAO Modular Switch Actuator for Use with Series 14 Switch
- EAO Modular Switch Actuator for Use with Series 02
- EAO Modular Switch Actuator for Use with 84 Series Push Button Switch
- EAO Modular Switch Actuator for Use with Series 14
