EAO Black Push Button Actuator
- RS Stock No.:
- 442-146
- Mfr. Part No.:
- 31-710.0292
- Manufacturer:
- EAO
Subtotal (1 unit)*
PHP4,309.19
(exc. VAT)
PHP4,826.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,309.19 |
*price indicative
- RS Stock No.:
- 442-146
- Mfr. Part No.:
- 31-710.0292
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | UL, CSA, DNV, ENEC EN 61058-1, CB IEC 61058-1, UKCA, 2011 / 65 / EC RoHS, CE, 2014 / 35 / EU LVD, REACH | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals UL, CSA, DNV, ENEC EN 61058-1, CB IEC 61058-1, UKCA, 2011 / 65 / EC RoHS, CE, 2014 / 35 / EU LVD, REACH | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a compact and efficient solution designed for seamless panel integration. Featuring a square front design of 18 mm x 18 mm, it combines functionality and aesthetic appeal with its black plastic bezel. This illuminated actuator ensures reliable operation with a choice of momentary switching actions. Built for durability, it supports a wide range of electrical characteristics, making it suitable for various applications. The actuator not only meets rigorous standards but also offers IP67 protection when fitted with a protective cap, making it an ideal choice for both industrial and consumer environments. The thoughtful engineering allows for easy installation and adjustment in demanding conditions, ensuring longevity and operational reliability.
Illuminated design enhances visibility in low-light conditions
Compact size fits standard panel cut-outs seamlessly
Robust construction withstands harsh environmental conditions
Supports multiple voltage ratings for versatile application
Momentary operation caters to a variety of control needs
IP40 and IP67 protection ratings ensure reliable performance
Universal soldering terminal simplifies wiring connections
Gold contact material guarantees superior conductivity
High mechanical lifespan ensures long-term usage
Self-cleaning switching system reduces maintenance requirements
Related links
- EAO Black Push Button Actuator
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
