EAO Rotary Switch for Use with Momentary Action Actuator

Subtotal (1 unit)*

PHP1,035.97

(exc. VAT)

PHP1,160.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,035.97

*price indicative

RS Stock No.:
288-262
Distrelec Article No.:
304-25-098
Mfr. Part No.:
46-2828.1CV0.008
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Rotary Switch

For Use With

Momentary Action Actuator

Colour

Black

Standards/Approvals

IEC EN 60947-5-1, UL508, CE, EAC, CSA C22-2, REACH, RoHS, CSA, IEC EN 60947-1, UL

COO (Country of Origin):
IT
The EAO Actuator is designed to provide a highly efficient solution for human-machine interfaces, featuring an elegant round shape that perfectly integrates into various applications. With a front diameter of diameter 29 mm and a sleek black finish, it is not only aesthetically pleasing but also highly functional. The actuator is constructed from durable plastic materials, ensuring longevity and reliable performance in demanding environments.

IP65 rating ensures protection against dust and water ingress

IK06 rating provides resistance against mechanical impacts

Versatile operating temperature range supports diverse environments

Lightweight construction facilitates easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy