Bosch Charger for use with Pneumatic Pump Valve
- RS Stock No.:
- 673-891
- Mfr. Part No.:
- 2607010333
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP997.80
(exc. VAT)
PHP1,117.54
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP997.80 |
*price indicative
- RS Stock No.:
- 673-891
- Mfr. Part No.:
- 2607010333
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Charger | |
| Kit Contents | Valve | |
| For Use With | Pneumatic Pump | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Charger | ||
Kit Contents Valve | ||
For Use With Pneumatic Pump | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch charger set designed for pneumatic pumps, providing a reliable solution for inflating various objects. It simplifies the process, making it Ideal for users who frequently engage in activities requiring efficient inflation.
Includes a pneumatic hose for efficient inflation
Equipped with a sealing nut and rubber seal for durability
Contains a valve suitable for balls, bicycles, and Air mattresses
Designed specifically for use with the Bosch Pneumatic Pump
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
