Baumer UF200.D50-UA1B.72N Rectangular Sensor UF200 500 mm 100mA Current 30V dc 30 V dc
- RS Stock No.:
- 871-041
- Mfr. Part No.:
- UF200.D50-UA1B.72N
- Manufacturer:
- Baumer
N
This image is representative of the product range
Subtotal (1 unit)*
PHP25,517.20
(exc. VAT)
PHP28,579.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,517.20 |
*price indicative
- RS Stock No.:
- 871-041
- Mfr. Part No.:
- UF200.D50-UA1B.72N
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Sensor | |
| Body Style | Rectangular | |
| Length | 41mm | |
| Interface Type | Connector | |
| IP Rating | IP67 | |
| Terminal Type | M8 Connector | |
| Housing Material | Plastic | |
| Maximum Supply Voltage | 30V dc | |
| Width | 20.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Detection | 500mm | |
| Maximum DC Voltage | 30V dc | |
| Maximum Operating Temperature | 65°C | |
| Depth | 15mm | |
| Response Time | 40ms | |
| Series | UF200 | |
| Switching Current | 100mA | |
| Output Type | Current | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Sensor | ||
Body Style Rectangular | ||
Length 41mm | ||
Interface Type Connector | ||
IP Rating IP67 | ||
Terminal Type M8 Connector | ||
Housing Material Plastic | ||
Maximum Supply Voltage 30V dc | ||
Width 20.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Detection 500mm | ||
Maximum DC Voltage 30V dc | ||
Maximum Operating Temperature 65°C | ||
Depth 15mm | ||
Response Time 40ms | ||
Series UF200 | ||
Switching Current 100mA | ||
Output Type Current | ||
- COO (Country of Origin):
- CH
The Baumer ultrasonic distance measuring sensor delivers exceptional measuring performance using a precise measuring principle in a Compact housing. It features a Durable metal connector and the shortest blind zone in its class.
Simple teach-in via q
Teach or line teach
High performance capability
Very Compact housing design
Related links
- Baumer UF200.D25-UA1B.72N Rectangular Sensor UF200 250 mm 100mA Current 30V dc 30 V dc
- Baumer UF200.P25-GP1J.72N Rectangular Sensor UF200 250 mm 100mA Current 30V dc 30 V dc
- Baumer UF200.D25-IA1B.72N Rectangular Sensor UF200 250 mm 100mA Current 30V dc 30 V dc
- Baumer UF200.P50-GP1J.72N Rectangular Sensor UF200 500 mm 100mA Push Pull 30V dc 30 V dc
- Baumer UF200.PA0-GP1J.72N Rectangular Sensor UF200 1000 mm 100mA Push Pull 30V dc 30 V dc
- Baumer U300.EA0-GP2J.72N Rectangular Proximity Sensor U300.EA0, M8 1000 mm 100mA Push Pull 30V dc 30 V dc
- Baumer UR12.D50-UA1E.7BF Rectangular Sensor UR12, 12 mm 500 mm 100mA Push Pull 30V dc 30 V dc
- Baumer U300.D50-DPMJ.72N Block Ultrasonic Proximity Sensor U300, IO-Link 500 mm 100mA 0/10 V 30V 30 V dc
