Baumer UR12.D50-UA1E.7BF Rectangular Sensor UR12, 12 mm 500 mm 100mA Push Pull 30V dc 30 V dc
- RS Stock No.:
- 871-039
- Mfr. Part No.:
- UR12.D50-UA1E.7BF
- Manufacturer:
- Baumer
N
Subtotal (1 unit)*
PHP25,517.20
(exc. VAT)
PHP28,579.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,517.20 |
*price indicative
- RS Stock No.:
- 871-039
- Mfr. Part No.:
- UR12.D50-UA1E.7BF
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | 12 mm | |
| Product Type | Sensor | |
| Body Style | Rectangular | |
| Length | 50mm | |
| Interface Type | M12 Connector | |
| IP Rating | IP67 | |
| Mount Type | Threaded Barrel | |
| Terminal Type | M12 Connector | |
| Maximum Supply Voltage | 30V dc | |
| Width | 12mm | |
| Housing Material | Plastic | |
| Maximum Detection | 500mm | |
| Maximum DC Voltage | 30V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Output Type | Push Pull | |
| Series | UR12 | |
| Switching Current | 100mA | |
| Response Time | 16ms | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size 12 mm | ||
Product Type Sensor | ||
Body Style Rectangular | ||
Length 50mm | ||
Interface Type M12 Connector | ||
IP Rating IP67 | ||
Mount Type Threaded Barrel | ||
Terminal Type M12 Connector | ||
Maximum Supply Voltage 30V dc | ||
Width 12mm | ||
Housing Material Plastic | ||
Maximum Detection 500mm | ||
Maximum DC Voltage 30V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Output Type Push Pull | ||
Series UR12 | ||
Switching Current 100mA | ||
Response Time 16ms | ||
- COO (Country of Origin):
- CH
The Baumer ultrasonic distance measuring sensor delivers exceptional measuring performance using a precise measuring principle. It features a Compact housing with the shortest blind zone in its class.
Simple teach-in via line teach
High performance capability
Very Compact housing design
Related links
- Baumer UR12.P50-GP1C.7BF Rectangular Sensor UR12, 12 mm 500 mm 100mA Push Pull 30V dc 30 V dc
- Baumer UF200.P50-GP1J.72N Rectangular Sensor UF200 500 mm 100mA Push Pull 30V dc 30 V dc
- Baumer UF200.PA0-GP1J.72N Rectangular Sensor UF200 1000 mm 100mA Push Pull 30V dc 30 V dc
- Baumer U300.EA0-GP2J.72N Rectangular Proximity Sensor U300.EA0, M8 1000 mm 100mA Push Pull 30V dc 30 V dc
- Pepperl + Fuchs UC800-F77S-EP-IO-V31 Rectangular Ultrasonic Proximity Sensor UC800, M8 800 mm 100mA Push Pull 30V dc 30
- Microsonic esf-1/CF/A Fork Ultrasonic Sensor esf-1, M8 0.2 mm 100mA Push Pull 30V dc 30 V dc
- Baumer UF200.D50-UA1B.72N Rectangular Sensor UF200 500 mm 100mA Current 30V dc 30 V dc
- Baumer U300.D50-DPMJ.72N Block Ultrasonic Proximity Sensor U300, IO-Link 500 mm 100mA 0/10 V 30V 30 V dc
